| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-26-9 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .032 in, .81 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 958484-000 9584843001 |
| SKU: | RYC55A0112-26-9 |
55A0112-26-9
| Heilind Number: | RYC55A0112-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality single-conductor hookup wire. Featuring a durable construction with a silver-coated copper conductor and 38 strands of 26 AWG wire, it ensures reliable performance. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, provides excellent protection, while the white color adds versatility. With an outside diameter of .032 inches (.81 mm) and a rated voltage of 600V, this wire is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal conductivity and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

