| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-28-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .027 in, .69 mm |
| Strand Size: | 36 AWG |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 631946-000 6319463004 |
| SKU: | RYC55A0112-28-9 |
55A0112-28-9
| Heilind Number: | RYC55A0112-28-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-28-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hook-up wire. With an outside diameter of .027 inches (.69 mm) and a wire diameter of 28 AWG, this single-conductor cable is perfect for various applications. Its seven strands of 36 AWG silver-coated copper ensure reliable conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees durability. Rated for 600 volts, this white wire is both efficient and safe for your projects. Upgrade your setup with this essential component.

