| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-8-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | CW3783-000 |
| SKU: | RYC55A0112-8-2 |
55A0112-8-2
| Heilind Number: | RYC55A0112-8-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-8-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-performance 8 AWG Hookup Wire. Featuring a durable construction with Modified Radiation Cross-linked ETFE Polymer insulation and Silver-Coated Copper conductor, this wire guarantees long-lasting reliability. With a rated voltage of 600V, it's suitable for a wide range of applications, while the vibrant red color ensures easy identification. Trust in the quality of our wire for seamless installations in any project. Discover the perfect solution for your wire and cable needs.

