55A0112-8-9

Heilind Number:RYC55A0112-8-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-8-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0112-8-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-8-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:283295-000
SKU:RYC55A0112-8-9

Detailed Description

This high-quality wire, featuring a durable 8 AWG size, is designed for numerous industrial and commercial applications. Its silver-coated copper conductor ensures efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation provides excellent protection against environmental factors. With a 600 V rated voltage and a wide operating temperature range of -65 to 200 °C, this wire is suitable for use in diverse settings. The white jacket color adds a clean and professional touch, making it easy to identify in complex wiring setups. Ideal for hookup and equipment installations, this wire guarantees reliable performance and longevity.