| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0113-12-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 509883-000 |
| SKU: | RYC55A0113-12-9 |
55A0113-12-9
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup wire, designed for reliable performance in various applications. Featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation, it offers superior protection and longevity. The 12 AWG Nickel-Coated Copper conductor ensures efficient conductivity, while the white color makes it easy to identify and organize. With a maximum voltage rating of 600 V, this wire is suitable for both residential and industrial use. Trust in its quality for all your wiring needs.

