| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0113-16-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .068 in, 1.73 mm |
| Strand Size: | 29 AWG |
| Conductor Material: | Nickel-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 641743-000 6417433001 |
| SKU: | RYC55A0113-16-0 |
55A0113-16-0
| Heilind Number: | RYC55A0113-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0113-16-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-quality hookup and equipment wire, perfect for a variety of applications. Featuring a single conductor with 19 strands of 29 AWG nickel-coated copper, this wire ensures reliable conductivity and durability. The insulation, made of modified radiation cross-linked ETFE polymer, provides excellent protection, with an outside diameter of 0.068 inches (1.73 mm). Suitable for use in demanding environments, this wire is rated for up to 600 volts and comes in a sleek black color. Upgrade your wiring setup with this essential component, designed for optimal performance and longevity.

