| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0113-16-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .068 in, 1.73 mm |
| Strand Size: | 29 AWG |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 216432-000 2164323001 |
| SKU: | RYC55A0113-16-9 |
55A0113-16-9
Specifications
Detailed Description
Elevate your electrical projects with our high-quality 16 AWG wire, engineered for superior performance. With a durable construction featuring a single conductor made of nickel-coated copper and 19 strands for flexibility, this wire ensures reliable connectivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees protection and longevity. Rated for up to 600V, it's suitable for a wide range of applications. Its sleek white color adds a professional touch, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this wire for efficient wire management and streamlined connectivity in any project.

