| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0113-18-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 216206-000 2162063001 |
| SKU: | RYC55A0113-18-9 |
55A0113-18-9
Specifications
Detailed Description
Enhance your wire management with this high-quality insulated hookup wire, designed for efficient and reliable performance. With an outside diameter of 0.06 inches and a wire diameter of 1.52mm, it's perfect for various applications. The conductor, made of nickel-coated copper, ensures excellent conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees durability. Featuring 30 AWG strand size and 19 strands, it offers flexibility and strength. Rated for 600V, this white wire is suitable for both residential and commercial use. Upgrade your setup with this essential component, a must-have in any wire, cable, or assembly project.

