55A0113-20-0

Heilind Number:RYC55A0113-20-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0113-20-0
ECAD Model:
3D Model

Description:

55A0113-20-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0113-20-0
Outside Diameter:.05 in, 1.27 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.05 in, 1.27 mm
Strand Size:32 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Nickel-Coated Copper
Wire Size:20 AWG
Rated Voltage:600 V
Wire Color:Black
Part Aliases:3812833001
SKU:RYC55A0113-20-0

Detailed Description

Enhance your wire management setup with this high-quality hookup wire, boasting a durable construction for reliable performance. Featuring a single conductor made of nickel-coated copper, it ensures efficient conductivity while maintaining flexibility, thanks to its 19-strand design. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers excellent protection, with an outside diameter of 1.27mm (.05 inches) for versatile use. With a wire size of 20 AWG and a rated voltage of 600V, this black-colored wire is ideal for various applications in electronics and beyond. Elevate your projects with this essential component, designed for durability and performance.