| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0113-20-6 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Part Aliases: | 2163993003 |
| SKU: | RYC55A0113-20-6 |
55A0113-20-6
| Heilind Number: | RYC55A0113-20-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0113-20-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire. Featuring a durable construction, this wire boasts a nickel-coated copper conductor with 19 strands of 32 AWG wire, ensuring optimal conductivity. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, while the 20 AWG wire size and 600V rating make it suitable for a wide range of applications. With a sleek blue color and a .05-inch outside diameter, this wire is not only efficient but also visually appealing. Perfect for various projects, this wire is a must-have for any workspace.

