| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0113-20-9 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 216398-000 2163983001 |
| SKU: | RYC55A0113-20-9 |
55A0113-20-9
Specifications
Detailed Description
Enhance your wire management with this high-quality single conductor, boasting a 20 AWG wire size and featuring 19 strands of durable Nickel-Coated Copper. With an outside diameter of 1.27 mm and insulation made of Modified Radiation Cross-linked ETFE Polymer, this wire guarantees reliable performance. Rated for 600 V, it ensures safe and efficient operation. The white color adds versatility to its application, while its 32 AWG strand size offers flexibility. Ideal for various setups, this wire is a must-have in any workspace.

