| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0113-22-9 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 216411-000 |
| SKU: | RYC55A0113-22-9 |
55A0113-22-9
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire. Featuring a durable nickel-coated copper conductor and insulation crafted from modified radiation cross-linked ETFE polymer, it ensures reliable performance in a wide temperature range from -65 to 200 °C. With a rated voltage of 600 V, you can trust its safety and efficiency. The conductor, consisting of 19 strands, is encased in a white jacket with an outer diameter of .043 inches (.109 mm), making it suitable for a variety of applications. Whether for hookup or equipment wiring, this single-conductor wire guarantees optimal conductivity and longevity. Upgrade your setups with confidence using this premium wire.

