| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-20-9 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216114-005 2161143002 |
| SKU: | RYC55A0114-20-9 |
55A0114-20-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality, single-conductor cable featuring a durable construction for reliable performance. With an outside diameter of 0.05 inches (1.27 mm) and a wire diameter of 20 AWG, it boasts optimal flexibility and strength. The 19-strand design, made of silver-coated high strength copper alloy, ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation offers excellent protection. Rated for up to 600 V, it's ideal for various applications. The white color adds versatility, making it easy to identify and manage. Upgrade your wire management setup with this essential component.

