| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-22-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 216445-000 2164453001 |
| SKU: | RYC55A0114-22-0 |
55A0114-22-0
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup wire, designed for optimal performance in various applications. Featuring a modified radiation cross-linked ETFE polymer insulation, it offers superior durability and protection. The silver-coated high strength copper alloy conductor ensures efficient conductivity, while the 22 AWG wire size is ideal for medium-power connections. With a maximum rated voltage of 600V, this wire is suitable for both residential and commercial use. The sleek black color adds a professional touch to your setup. Upgrade your wiring solution with this reliable and versatile product.

