| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-22-2 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216200-000 2162003002 |
| SKU: | RYC55A0114-22-2 |
55A0114-22-2
Specifications
Detailed Description
Enhance your wire management system with our top-of-the-line 22 AWG hookup wire. Crafted with precision and quality in mind, this wire features a durable insulation material of Modified Radiation Cross-linked ETFE Polymer, ensuring optimal performance and longevity. The conductor material, made of Silver-Coated High Strength Copper Alloy, guarantees efficient signal transmission. Rated for 600 V, this wire is suitable for a wide range of applications. Its vibrant red color not only adds a pop of visual appeal but also aids in easy identification. Rest assured, our wire is fully RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this wire is a must-have for any project requiring reliable and high-performance connectivity. Upgrade your setup with this essential component and experience seamless functionality like never before.

