| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-22-3 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Orange |
| Part Aliases: | 2164473003 |
| SKU: | RYC55A0114-22-3 |
55A0114-22-3
| Heilind Number: | RYC55A0114-22-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0114-22-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-performance ETFE Polymer Insulated Hookup Wire. Designed for durability and efficiency, this wire features a 22 AWG silver-coated copper alloy conductor, ensuring reliable conductivity. With a 600V rating, it's suitable for a wide range of applications. The vibrant orange color adds visibility and organization to your setup. Upgrade your wire and cable assemblies with this top-quality solution.

