| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-22-4 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Part Aliases: | 2162753001 |
| SKU: | RYC55A0114-22-4 |
55A0114-22-4
| Heilind Number: | RYC55A0114-22-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0114-22-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-performance hookup wire, boasting a durable construction featuring Modified Radiation Cross-linked ETFE Polymer insulation and Silver-Coated High Strength Copper Alloy conductors. With a wire size of 22 AWG and a 600 V rating, this yellow-colored essential ensures both reliability and safety in various applications. Upgrade your setup with this top-quality component, guaranteed to meet your wire, cable, and assembly needs effortlessly.

