55A0114-22-5

Heilind Number:RYC55A0114-22-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0114-22-5
ECAD Model:
3D Model

Description:

55A0114-22-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0114-22-5
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:22 AWG
Rated Voltage:600 V
Wire Color:Green
Part Aliases:2162763001
SKU:RYC55A0114-22-5

Detailed Description

Enhance your wiring projects with our top-of-the-line Green High-Temperature Wire. Featuring a durable construction with a modified radiation cross-linked ETFE polymer insulation, this wire guarantees optimal performance even in high-temperature environments. The silver-coated high-strength copper alloy conductor ensures reliable conductivity, while the 22 AWG wire size offers versatility for various applications. With a maximum rated voltage of 600V, you can trust in the safety and efficiency of your electrical connections. Perfect for industrial and commercial use, this wire is a must-have for any wiring project. Upgrade to our Green High-Temperature Wire and experience superior quality and performance.