| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-22-7 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Violet |
| Part Aliases: | 2164463004 |
| SKU: | RYC55A0114-22-7 |
55A0114-22-7
| Heilind Number: | RYC55A0114-22-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0114-22-7 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
55A0114-22-7

