55A0114-22-8

Heilind Number:RYC55A0114-22-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0114-22-8
ECAD Model:
3D Model

Description:

55A0114-22-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0114-22-8
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:22 AWG
Rated Voltage:600 V
Wire Color:Gray
Part Aliases:2164483003
SKU:RYC55A0114-22-8

Detailed Description

Enhance your wire management setup with our high-quality 22 AWG hookup wire. Engineered with a durable Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable performance in various applications. The core is made of Silver-Coated High Strength Copper Alloy, offering excellent conductivity and longevity. Rated for 600 volts, it meets stringent safety standards for peace of mind. The sleek gray color adds a professional touch to your wiring projects. Upgrade to this top-of-the-line wire for seamless connectivity in your electronic systems.