| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-22-9 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .043 in, 1.09 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216055-000 2160553001 |
| SKU: | RYC55A0114-22-9 |
55A0114-22-9
Specifications
Detailed Description
Enhance your wire management system with our high-quality 22 AWG white wire. Designed for optimal performance, this single-conductor cable features a silver-coated high strength copper alloy conductor with 19 strands, offering both durability and flexibility. The insulation is made of modified radiation cross-linked ETFE polymer, providing excellent protection and ensuring reliable operation. With a rated voltage of 600V, this wire is suitable for a wide range of applications. Trust in its quality and performance to meet your hookup and equipment wire needs.

