| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-24-2 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216021-004 |
| SKU: | RYC55A0114-24-2 |
55A0114-24-2
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 24 AWG hook-up wire. With a vibrant red jacket and compliance with RoHS standards, it's not only visually striking but also environmentally friendly. The conductor is made of silver-coated high strength copper alloy, ensuring both conductivity and durability. Its insulation, crafted from modified radiation cross-linked ETFE polymer, can withstand extreme temperatures ranging from -65 to 200 °C. With 19 strands and a single conductor, this wire guarantees reliable connectivity. The thin 0.037-inch outside diameter allows for easy installation, while the .005-inch insulation thickness provides protection without bulk. Whether for industrial or DIY use, this wire is a versatile and essential component for any wiring project.

