55A0114-24-4

Heilind Number:RYC55A0114-24-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0114-24-4
ECAD Model:
3D Model

Description:

55A0114-24-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0114-24-4
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:Yellow
Part Aliases:2160223002
SKU:RYC55A0114-24-4

Detailed Description

Enhance your wire management system with our high-quality 24 AWG hookup wire. Designed for durability and performance, this wire features a modified radiation cross-linked ETFE polymer insulation and silver-coated high strength copper alloy conductor. With a rated voltage of 600V, it offers reliable power transmission in various applications. The vibrant yellow color ensures easy identification, while the flexible construction allows for convenient installation. Upgrade your setup with this essential component for efficient and safe connectivity.