| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-24-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .037 in, .94 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Part Aliases: | 216023-005 2160233003 |
| SKU: | RYC55A0114-24-6 |
55A0114-24-6
Specifications
Detailed Description
Upgrade your wire management system with our high-quality 24 AWG hook-up wire. Each strand is meticulously crafted with a silver-coated high strength copper alloy conductor, ensuring optimal conductivity and durability. The insulation is made of modified radiation cross-linked ETFE polymer, providing excellent protection against heat, chemicals, and abrasion. With a rated voltage of 600V, this wire is perfect for a wide range of applications. The vibrant blue color makes it easy to identify and organize, while the flexible construction allows for easy installation. Trust in the reliability of our wire for all your connectivity needs.

