| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-24-9 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .037 in, .94 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216015-007 2160153003 |
| SKU: | RYC55A0114-24-9 |
55A0114-24-9
Specifications
Detailed Description
Elevate your wire management with our meticulously crafted single conductor, boasting a sturdy 24 AWG silver-coated high strength copper alloy core. This wire, featuring 19 strands of 36 AWG, offers exceptional flexibility and durability for seamless installations. With an outside diameter of 0.037 inches (0.94 mm) and a white insulation made of modified radiation cross-linked ETFE polymer, it ensures reliable performance even in demanding environments. Rated for 600 volts, this essential component guarantees safety and efficiency in your projects. Upgrade to this top-tier hookup wire for unparalleled quality and peace of mind.

