| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-26-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Part Aliases: | 216077-000 2160773002 |
| SKU: | RYC55A0114-26-0 |
55A0114-26-0
| Heilind Number: | RYC55A0114-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0114-26-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our 26 AWG black hookup wire, crafted for optimal performance and durability. Featuring a robust construction with silver-coated high strength copper alloy conductors and insulation made of modified radiation cross-linked ETFE polymer, this wire ensures reliable conductivity and protection against external elements. With a rated voltage of 600V, it is suitable for a wide range of applications, both in residential and commercial settings. Rest assured, our wire complies with RoHS standards, guaranteeing its environmental sustainability. Upgrade your wire management with this essential component, designed for efficiency and longevity.

