55A0114-26-1

Heilind Number:RYC55A0114-26-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0114-26-1
ECAD Model:
3D Model

Description:

55A0114-26-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0114-26-1
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:26 AWG
Rated Voltage:600 V
Wire Color:Brown
Part Aliases:2160783003
SKU:RYC55A0114-26-1

Detailed Description

Enhance your wire management setup with our high-quality 26 AWG hookup wire. Designed for optimal performance, this wire features a durable construction with a modified radiation cross-linked ETFE polymer insulation, ensuring reliable insulation for your connections. The silver-coated high strength copper alloy conductor delivers efficient conductivity, while the brown wire color allows for easy identification. Rated for 600 volts, this wire is suitable for a wide range of applications, making it a versatile and essential component for any project. Upgrade your wire and cable assemblies with this top-of-the-line product, perfect for various industrial and commercial settings.