| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-26-5L0 |
| Wire Size: | 26 AWG |
| Jacket Color: | Light Green |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Jacket Striping Color: | Black |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Part Aliases: | 222650-000 |
| SKU: | RYC55A0114-26-5L0 |
55A0114-26-5L0
| Heilind Number: | RYC55A0114-26-5L0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0114-26-5L0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with our high-performance 26 AWG wire, designed for precision and reliability. Featuring a light green jacket with sleek black striping, it not only stands out visually but also offers superior functionality. The conductor is made of silver-coated high strength copper alloy, ensuring optimal conductivity. Insulated with modified radiation cross-linked ETFE polymer, it guarantees durability in a wide temperature range from -65 to 200 °C. With 19 strands and a single conductor, this wire is perfect for various applications in the Hookup & Equipment Wire category. Trust in its quality for your next project.

