| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0114-30-9 |
| Outside Diameter: | .024 in, .61 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .011 - .012 in, .28 - .3 mm |
| Wire Size: | .08 mm², 30 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216175-000 |
| SKU: | RYC55A0114-30-9 |
55A0114-30-9
| Heilind Number: | RYC55A0114-30-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0114-30-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations using this high-quality wire. Featuring a 30 AWG size and white jacket color, it's perfect for various applications. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it offers reliable performance in challenging environments. The conductor is made of silver-coated high-strength copper alloy with 7 strands, ensuring durability. Its insulation, crafted from radiation-crosslinked, modified ETFE, provides excellent protection. Measuring 0.024 inches in outside diameter, it's suitable for diverse setups. Trust this wire for your hookup and equipment needs.

