| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0116-22-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 478333-000 |
| SKU: | RYC55A0116-22-6 |
55A0116-22-6
Specifications
Detailed Description
Upgrade your wiring projects with our high-quality Hookup & Equipment Wire, perfect for a wide range of applications. Featuring a durable 22 AWG nickel-coated high strength copper alloy conductor, this wire ensures reliable conductivity and longevity. The blue jacket adds a pop of color and makes it easy to identify, while the modified radiation cross-linked ETFE polymer insulation provides excellent protection against heat, cold, and harsh environments. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, this wire is suitable for both indoor and outdoor use. Trust in the superior performance and durability of our wire for all your electrical needs.

