| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0116-24-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 413048-000 |
| SKU: | RYC55A0116-24-5 |
55A0116-24-5
Specifications
Detailed Description
Elevate your electrical projects with our 24 AWG hookup wire, crafted to meet the highest standards of performance and durability. Featuring a robust construction with nickel-coated high strength copper alloy conductors and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable connectivity in even the most demanding environments. Its green jacket color not only adds a pop of vibrancy but also signifies its 600V rating, making it suitable for a wide range of applications. With an impressive operating temperature range of -65 to 200°C, you can trust this wire to deliver consistent results, whether you're working on industrial machinery or intricate electronic devices. Upgrade to our premium hookup wire and experience the difference in quality and reliability.

