55A0121-12-0/2

Heilind Number:RYC55A0121-12-0/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-12-0/2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-12-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-12-0/2
Voltage:600 V AC
Wire Size:12 AWG
Wire Color:Black, Red
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.208 in, 5.38 mm
Number of Strands:27
Conductor Material:Tin-Coated Copper
Number of Conductors:2
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:202593-000
SKU:RYC55A0121-12-0/2

Detailed Description

Enhance your industrial power connections with this high-performance multiconductor cable. Designed for durability and efficiency, it features two 12 AWG tin-coated copper conductors, each with 27 strands for optimal conductivity. The black and red wire colors provide easy identification, while the robust black jacket, made of modified radiation cross-linked ETFE polymer, ensures reliable protection. With a maximum voltage rating of 600 V AC and an operating temperature range from -65 to 150°C (-85 to 302°F), this cable is ideal for a wide range of applications. Its slim profile, with an outside diameter of just 5.38 mm (.208 in), allows for flexible installation in tight spaces. Trust in this cable for seamless power transmission in industrial settings.