55A0121-14-0/6

Heilind Number:RYC55A0121-14-0/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-14-0/6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-14-0/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-14-0/6
Voltage:600 V AC
Outside Diameter:.172 in, 4.47 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:14 AWG
Wire Color:Black, Blue
Jacket Color:Black
Part Aliases:663995-000
SKU:RYC55A0121-14-0/6

Detailed Description

Power up your electrical systems with this durable and high-performance multiconductor industrial cable. Designed for versatility and reliability, it features two 14 AWG tin-coated copper conductors encased in a robust black Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C (-85 to 302 °F), this cable is suitable for a wide range of applications. Its 19 strands ensure flexibility and ease of installation, while the black and blue color coding simplifies identification. With an outside diameter of .172 inches (4.47 mm), it offers a compact yet sturdy solution for your wiring needs. Trust in this cable for efficient power transmission in demanding industrial environments.