55A0121-14-2/6-MX

Heilind Number:RYC55A0121-14-2/6-MX
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-14-2/6-MX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-14-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-14-2/6-MX
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:14 AWG
Part Aliases:EM8714-000
SKU:RYC55A0121-14-2/6-MX

Detailed Description

Enhance your industrial operations with our top-of-the-line 14 AWG cable, designed for reliable power transmission in demanding environments. Featuring a robust construction, this multi-conductor cable boasts a radiation-crosslinked, modified ETFE jacket that ensures exceptional durability, even in high-temperature settings ranging from -65 to 150 °C. The tin-plated copper conductors guarantee efficient electrical conductivity, while the 600 V AC voltage rating makes it suitable for a wide range of applications. Trust in the quality and performance of this cable for seamless power delivery in industrial settings.