55A0121-14-9/96CS2275

Heilind Number:RYC55A0121-14-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-14-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-14-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-14-9/96CS2275
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:14 AWG
Part Aliases:906571-000
SKU:RYC55A0121-14-9/96CS2275

Detailed Description

Ideal for high-performance industrial applications, this multiconductor cable is designed to deliver reliable power in demanding environments. With a voltage rating of 600 V AC, it is suitable for a wide range of electrical systems. The 14 AWG tin-coated copper conductors ensure efficient power transmission, while the modified radiation cross-linked ETFE polymer jacket provides excellent durability and resistance to harsh conditions. Operating seamlessly in temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable is a dependable solution for critical power distribution needs in industrial settings. Trust in its quality construction for consistent performance in your operations.