55A0121-16-6/9

Heilind Number:RYC55A0121-16-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-16-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-16-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-16-6/9
Voltage:600 V AC
Outside Diameter:.138 in, 3.58 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:632653-000
SKU:RYC55A0121-16-6/9

Detailed Description

Power up your industrial applications with this high-performance multiconductor cable. Designed for versatility and durability, this cable is perfect for handling power transmission in demanding environments. With a voltage rating of 600 V AC and a wire size of 16 AWG, it ensures reliable power delivery. The two conductors, made of tin-coated copper with 19 strands each, guarantee efficient conductivity. Featuring a robust jacket made of modified radiation cross-linked ETFE polymer in a striking blue color, it offers superior protection against harsh conditions. With an operating temperature range from -65 to 150 °C, (-85 to 302 °F), it's suitable for a wide range of applications. Trust in the quality and performance of this cable for all your industrial wiring needs.