55A0121-16-9/96

Heilind Number:RYC55A0121-16-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-16-9/96
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-16-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-16-9/96
Voltage:600 V AC
Wire Size:16 AWG
Wire Color:White
Jacket Color:White
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.138 in, 3.58 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Number of Conductors:2
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:316066-000 3160663001
SKU:RYC55A0121-16-9/96

Detailed Description

Elevate your electrical connections with our 16 AWG White Multiconductor Cable. Designed for industrial applications, this high-quality cable features two tin-coated copper conductors, each with 19 strands for optimal conductivity. With a 600 V AC voltage rating and a wide operating temperature range of -65 to 150°C (-85 to 302°F), it ensures reliable performance even in harsh conditions. The modified radiation cross-linked ETFE polymer jacket in crisp white not only provides durability but also meets stringent safety standards. Whether you're powering machinery or integrating control systems, this cable is a versatile and dependable solution for your needs.