55A0121-18-0/9

Heilind Number:RYC55A0121-18-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-18-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-18-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-18-0/9
Voltage:600 V AC
Outside Diameter:.122 in, 3.2 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 AWG
Wire Color:Black, White
Jacket Color:Black
Part Aliases:799585-000 7995853001
SKU:RYC55A0121-18-0/9

Detailed Description

Stay compliant with RoHS regulations while ensuring reliable power transmission with our 600V AC-rated 18 AWG cable. Featuring two tin-coated copper conductors with 19 strands each, this durable cable guarantees efficient conductivity. The black and white color coding simplifies installation, while the modified radiation cross-linked ETFE polymer jacket in sleek black offers superior protection. With an operating temperature range of -65 to 150°C (-85 to 302°F) and an outside diameter of 3.2mm (.122 in), this cable is ideal for industrial applications requiring robust performance. Trust in our quality cable for your electrical power and industrial needs.