55A0121-18-9/96CS2275

Heilind Number:RYC55A0121-18-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-18-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-18-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-18-9/96CS2275
Voltage:600 V AC
Outside Diameter:.122 in, 3.2 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 AWG
Wire Color:White
Jacket Color:White
Part Aliases:547017-000
SKU:RYC55A0121-18-9/96CS2275

Detailed Description

Enhance your industrial cable setup with our high-performance 18 AWG wire. This durable conductor features a white Modified Radiation Cross-linked ETFE Polymer jacket, making it ideal for a range of applications. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C (-85 to 302 °F), it offers reliability in even the most challenging environments. The tin-coated copper conductor with 19 strands ensures optimal conductivity, while the 3.2 mm (.122 in) outside diameter allows for easy installation. Trust in this wire for efficient power transmission in your industrial projects.