55A0121-20-0/2

Heilind Number:RYC55A0121-20-0/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-20-0/2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-20-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-20-0/2
Voltage:600 V AC
Wire Size:20 AWG
Wire Color:Black, Red
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.102 in, 2.66 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Number of Conductors:2
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:316200-000 3162003001
SKU:RYC55A0121-20-0/2

Detailed Description

Enhance your industrial setups with this high-performance multiconductor cable, meticulously designed for optimal power transmission. With a robust construction featuring 20 AWG tin-coated copper conductors, it ensures reliable connectivity at voltages up to 600 V AC. The durable modified radiation cross-linked ETFE polymer jacket in sleek black not only provides excellent protection but also complies with RoHS standards for environmental sustainability. With an operating temperature range spanning from -65 to 150°C (-85 to 302°F), this cable is engineered to withstand harsh industrial environments. Its 19 strands offer flexibility without compromising on conductivity, while the color-coded black and red wires facilitate easy identification. Measuring at just 2.66 mm in outside diameter, this cable is compact yet powerful, making it an indispensable component in various electrical applications. Trust in its quality and performance for seamless operations in your industrial endeavors.