55A0121-20-0/6

Heilind Number:RYC55A0121-20-0/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-20-0/6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-20-0/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-20-0/6
Voltage:600 V AC
Outside Diameter:.102 in, 2.66 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:20 AWG
Wire Color:Black, Blue
Jacket Color:Black
Part Aliases:334115-000
SKU:RYC55A0121-20-0/6

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a durable construction, this cable ensures safe and efficient power delivery. The two 20 AWG conductors, made of tin-coated copper with 19 strands each, guarantee optimal conductivity. Featuring a robust Modified Radiation Cross-linked ETFE Polymer jacket in sleek black, it offers excellent protection against harsh conditions. With an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for a wide range of applications. Trust in its quality and performance for your electrical power needs.