55A0121-20-9/96CS2275

Heilind Number:RYC55A0121-20-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-20-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-20-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-20-9/96CS2275
Voltage:600 V AC
Outside Diameter:.102 in, 2.66 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
Part Aliases:351053-000
SKU:RYC55A0121-20-9/96CS2275

Detailed Description

Enhance your industrial projects with our high-performance 20 AWG wire, designed for optimal conductivity and durability. With a voltage rating of 600 V AC and RoHS compliance, it ensures safety and environmental responsibility. The 19-strand tin-coated copper conductor, housed in a white Modified Radiation Cross-linked ETFE Polymer jacket, guarantees reliable performance even in harsh conditions. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it's ideal for a wide range of applications. Trust in the quality and efficiency of this essential component for all your electrical power needs.