55A0121-22-0/2

Heilind Number:RYC55A0121-22-0/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-22-0/2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-22-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-22-0/2
Voltage:600 V AC
Wire Size:22 AWG
Wire Color:Black, Red
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.086 in, 2.23 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Number of Conductors:2
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:316202-000 3162023001
SKU:RYC55A0121-22-0/2

Detailed Description

Stay compliant with RoHS regulations using our RoHS-compliant industrial cable, specially designed for high-performance applications. This durable cable features two 22 AWG conductors made of tin-coated copper, ensuring reliable connectivity. The modified radiation cross-linked ETFE polymer jacket in sleek black not only offers excellent protection but also withstands harsh environmental conditions with an operating temperature range of -65 to 150°C (-85 to 302°F). With 19 strands per conductor, this cable guarantees flexibility and ease of installation. Whether you're powering machinery or industrial equipment, trust in this cable's 600V AC voltage rating for optimal performance. Upgrade your setup with this premium multiconductor cable, a perfect solution for your electrical power needs.