55A0121-24-0/2

Heilind Number:RYC55A0121-24-0/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-24-0/2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-24-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-24-0/2
Voltage:600 V AC
Wire Size:24 AWG
Wire Color:Black, Red
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.074 in, 1.93 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Number of Conductors:2
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:063245-000 0632453002
SKU:RYC55A0121-24-0/2

Detailed Description

Enhance your industrial setup with this RoHS-compliant, high-performance multiconductor cable, meticulously crafted for optimal power transmission. With a voltage rating of 600 V AC and a tough Modified Radiation Cross-linked ETFE Polymer jacket in sleek black, it guarantees durability and reliability in any environment. The two conductors, each with 24 AWG tin-coated copper strands, ensure efficient power delivery. Operating seamlessly in a wide temperature range from -65 to 150 °C (-85 to 302 °F), this cable is ideal for demanding industrial applications that require precision and resilience. Upgrade your system with this essential component for seamless power distribution.