55A0121-24-0/9

Heilind Number:RYC55A0121-24-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-24-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-24-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-24-0/9
Voltage:600 V AC
Wire Size:24 AWG
Wire Color:Black, White
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.074 in, 1.93 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Number of Conductors:2
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:316038-004 3160383002
SKU:RYC55A0121-24-0/9

Detailed Description

Achieve reliable power distribution with this high-quality 24 AWG wire, designed for industrial applications. With a voltage rating of 600 V AC and two tin-coated copper conductors, it ensures efficient energy transfer. The black and white color coding simplifies installation, while the durable Modified Radiation Cross-linked ETFE Polymer jacket offers protection in harsh environments. Featuring 19 strands, this cable guarantees flexibility without compromising on performance. Operating flawlessly in temperatures ranging from -65 to 150 °C (-85 to 302 °F), it's suitable for a wide range of industrial settings. Trust in the quality and durability of this essential component for your electrical projects.