55A0121-24-5/6

Heilind Number:RYC55A0121-24-5/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-24-5/6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-24-5/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-24-5/6
Voltage:600 V AC
Outside Diameter:.074 in, 1.93 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Blue, Green
Jacket Color:Blue
Part Aliases:CM4323-000
SKU:RYC55A0121-24-5/6

Detailed Description

Enhance your industrial operations with this high-quality multiconductor cable, a vital component for reliable power distribution and connectivity. Crafted with precision, it features two 24 AWG tin-coated copper conductors, each consisting of 19 strands for optimal flexibility and performance. The durable Modified Radiation Cross-linked ETFE Polymer jacket, in a striking blue hue, ensures protection against harsh environmental conditions, while guaranteeing a safe operating voltage of 600 V AC. With an outside diameter of 1.93 mm, this cable is efficiently designed for easy installation in various settings. Its wide temperature range of -65 to 150 °C (-85 to 302 °F) makes it suitable for demanding industrial applications, providing consistent functionality under extreme heat or cold. Trust in this cable to deliver seamless power transmission, meeting the highest standards of quality and reliability.