55A0121-24-9/96CS2275

Heilind Number:RYC55A0121-24-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-24-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-24-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-24-9/96CS2275
Voltage:600 V AC
Wire Size:24 AWG
Wire Color:White
Jacket Color:White
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.074 in, 1.93 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:521775-000
SKU:RYC55A0121-24-9/96CS2275

Detailed Description

Enhance your industrial setup with our high-performance 24 AWG wire, designed for optimal power transmission. This white wire, crafted from tin-coated copper, boasts a robust structure with 19 strands for enhanced conductivity. Encased in a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it ensures longevity even in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C (-85 to 302 °F), this wire guarantees reliable operation in a variety of conditions. Upgrade to this essential component for seamless power distribution in your applications.