55A0121-26-0/2

Heilind Number:RYC55A0121-26-0/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-26-0/2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0121-26-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-26-0/2
Voltage:600 V AC
Wire Size:26 AWG, .81 CMA
Wire Color:Black, Red
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.064 in, 1.67 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Number of Pairs:1
Number of Conductors:2
Part Aliases:074800-000
SKU:RYC55A0121-26-0/2

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Cable, featuring two tin-coated copper conductors ideal for power and electrical applications. With a voltage rating of 600 V AC, this cable ensures reliable performance, even in demanding environments. The 26 AWG wire size, with 19 strands, offers flexibility and efficient conductivity, while the modified radiation cross-linked ETFE polymer jacket guarantees durability. Operating seamlessly in a wide temperature range from -65 to 150°C (-85 to 302°F), this cable is suitable for various industrial settings. Available in black and red wire colors, it's easy to distinguish and manage, with an outside diameter of 1.67 mm (.064 in). Upgrade your wiring system with this versatile and robust solution.