| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0121-26-0/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .064 in, 1.67 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 26 AWG |
| Wire Color: | Black, White |
| Jacket Color: | Black |
| Part Aliases: | 316222-002 3162223001 |
| SKU: | RYC55A0121-26-0/9 |
55A0121-26-0/9
| Heilind Number: | RYC55A0121-26-0/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0121-26-0/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet your industrial power needs with this RoHS-compliant black and white 26 AWG wire. Designed for durability, it features a modified radiation cross-linked ETFE polymer jacket and tin-coated copper conductors. With a voltage rating of 600V AC, it ensures reliable performance even in demanding environments. The 19-strand construction and a temperature range of -65 to 150°C (-85 to 302°F) make it suitable for a wide range of applications. Trust in this high-quality multiconductor cable for efficient and safe power transmission in industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

