| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0121-26-6/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .064 in, 1.67 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 26 AWG |
| Wire Color: | Blue, White |
| Jacket Color: | Blue |
| Part Aliases: | 316084-000 |
| SKU: | RYC55A0121-26-6/9 |
55A0121-26-6/9
| Heilind Number: | RYC55A0121-26-6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0121-26-6/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial cable setup with this high-performance multiconductor wire. Designed for optimal efficiency, it boasts a 600V AC voltage rating, making it suitable for a wide range of power and industrial applications. The 26 AWG tin-coated copper conductors ensure reliable conductivity, while the 19 strands offer flexibility for easy installation. With a tough Modified Radiation Cross-linked ETFE Polymer jacket in striking blue, this wire is not only durable but also resistant to harsh environmental conditions. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it's a dependable choice for demanding environments. Individually insulated in white and blue for easy identification, this wire is a must-have for any industrial project requiring precision and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

